Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoFP07DA103N
Order Code3783309
Product RangeFP07
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.16,997.930 |
5+ | Rs.16,786.010 |
10+ | Rs.16,596.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,997.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoFP07DA103N
Order Code3783309
Product RangeFP07
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 25%
Product RangeFP07
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)100ms
Probe MaterialGlass
Probe Diameter2.2mm
Lead Length22mm
Operating Temperature Min25°C
Operating Temperature Max125°C
QualificationMIL-PRF-23648
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Through Hole
Product Range
FP07
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
100ms
Probe Diameter
2.2mm
Operating Temperature Min
25°C
Qualification
MIL-PRF-23648
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 25%
NTC Mounting
Through Hole
B-Constant
-
NTC Case Size
-
Probe Material
Glass
Lead Length
22mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454