Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Temperature Sensors & Transducers
                                                                                                      5. Thermistors
                                                                                                      6. PTC Thermistors
                                                                                                      Print Page

                                                                                                      PTCCL13H321HBE

                                                                                                      PTC Thermistor, 8.4 ohm, Through Hole, 265 V, -20% to +20%, PTCCL Series

                                                                                                      VISHAY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      VISHAY PTCCL13H321HBE
                                                                                                      ManufacturerVISHAY
                                                                                                      Manufacturer Part NoPTCCL13H321HBE
                                                                                                      Order Code1187084
                                                                                                      Product RangePTCCL
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1,606 In Stock

                                                                                                      Need more?

                                                                                                      1606 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.102.850
                                                                                                      5+Rs.100.680
                                                                                                      10+Rs.98.500
                                                                                                      25+Rs.92.410
                                                                                                      50+Rs.88.060
                                                                                                      200+Rs.80.400
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.102.85
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      VISHAY
                                                                                                      ManufacturerVISHAY
                                                                                                      Manufacturer Part NoPTCCL13H321HBE
                                                                                                      Order Code1187084
                                                                                                      Product RangePTCCL
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Resistance (25°C)8.4ohm
                                                                                                      Thermistor MountingThrough Hole
                                                                                                      Product RangePTCCL
                                                                                                      Operating Voltage Max265V
                                                                                                      ApplicationsOverload & Over Temperature Protection
                                                                                                      Operating Temperature Min0°C
                                                                                                      Operating Temperature Max70°C
                                                                                                      Thermistor TypePTC
                                                                                                      Resistance Tolerance (25°C)± 20%
                                                                                                      Holding Current Max320mA
                                                                                                      Trip Current480mA
                                                                                                      SVHCLead (17-Jan-2023)
                                                                                                      Switching Temperature Min135°C
                                                                                                      Switching Temperature Max145°C
                                                                                                      PTC Thermistor Diameter12.5mm
                                                                                                      Qualification-

                                                                                                      Technical Specifications

                                                                                                      Resistance (25°C)

                                                                                                      8.4ohm

                                                                                                      Product Range

                                                                                                      PTCCL

                                                                                                      Applications

                                                                                                      Overload & Over Temperature Protection

                                                                                                      Operating Temperature Max

                                                                                                      70°C

                                                                                                      Resistance Tolerance (25°C)

                                                                                                      ± 20%

                                                                                                      Trip Current

                                                                                                      480mA

                                                                                                      Switching Temperature Min

                                                                                                      135°C

                                                                                                      PTC Thermistor Diameter

                                                                                                      12.5mm

                                                                                                      Thermistor Mounting

                                                                                                      Through Hole

                                                                                                      Operating Voltage Max

                                                                                                      265V

                                                                                                      Operating Temperature Min

                                                                                                      0°C

                                                                                                      Thermistor Type

                                                                                                      PTC

                                                                                                      Holding Current Max

                                                                                                      320mA

                                                                                                      SVHC

                                                                                                      Lead (17-Jan-2023)

                                                                                                      Switching Temperature Max

                                                                                                      145°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      One Page Summary EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (17-Jan-2023)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.002722
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.