PTC Thermistors:
90 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.20.840 100+ Rs.16.260 500+ Rs.14.670 1000+ Rs.14.010 2000+ Rs.12.480 More Pricing... | Total:Rs.208.40 Min: 10 / Mult: 10 | 33ohm | SMD | POSISTOR PRG Series | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 36mA | No SVHC (04-Feb-2026) | 85mA | - | - | - | |||||
Each | 1+ Rs.92.650 10+ Rs.87.420 50+ Rs.78.260 100+ Rs.74.800 200+ Rs.71.350 More Pricing... | Total:Rs.92.65 Min: 1 / Mult: 1 | 50ohm | Through Hole | PTCTL Series | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 50mA | - | 140mA | - | - | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.19.100 100+ Rs.15.930 500+ Rs.14.150 1000+ Rs.12.930 2000+ Rs.12.650 More Pricing... | Total:Rs.191.00 Min: 10 / Mult: 10 | 100ohm | SMD | POSISTOR PRG Series | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 21mA | No SVHC (04-Feb-2026) | 55mA | - | - | - | |||||
Each | 1+ Rs.145.930 10+ Rs.109.490 25+ Rs.87.720 50+ Rs.82.490 100+ Rs.80.430 More Pricing... | Total:Rs.145.93 Min: 1 / Mult: 1 | 5ohm | Through Hole | PTCCL Series | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 7mm | |||||
Each | 1+ Rs.100.290 50+ Rs.83.100 100+ Rs.79.840 250+ Rs.79.450 500+ Rs.79.060 More Pricing... | Total:Rs.100.29 Min: 1 / Mult: 1 | 13ohm | Through Hole | B59850 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 200mA | Lead (25-Jun-2025) | 320mA | - | - | 11mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.535.600 10+ Rs.415.080 50+ Rs.348.740 100+ Rs.322.570 200+ Rs.308.620 More Pricing... | Total:Rs.535.60 Min: 1 / Mult: 1 | 1.2ohm | Through Hole | B59910 Series | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 1A | Lead (25-Jun-2025) | 1.5A | - | - | 22mm | |||||
Each | 1+ Rs.73.960 10+ Rs.70.130 50+ Rs.62.470 100+ Rs.59.760 200+ Rs.56.910 More Pricing... | Total:Rs.73.96 Min: 1 / Mult: 1 | 3kohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 11mA | Lead (17-Jan-2023) | 17mA | 135°C | 145°C | 5mm | |||||
VISHAY | Each | 1+ Rs.108.600 5+ Rs.106.270 10+ Rs.103.930 25+ Rs.97.390 50+ Rs.92.630 More Pricing... | Total:Rs.108.60 Min: 1 / Mult: 1 | 12ohm | Through Hole | PTCCL Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 250mA | To Be Advised | 375mA | 135°C | 145°C | 10.5mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.322.130 10+ Rs.297.840 50+ Rs.247.390 100+ Rs.227.760 200+ Rs.208.150 More Pricing... | Total:Rs.322.13 Min: 1 / Mult: 1 | 3.5ohm | Through Hole | B59810 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 650mA | Lead (25-Jun-2025) | 980mA | - | - | 22mm | |||||
Each | 1+ Rs.73.960 10+ Rs.70.130 50+ Rs.62.560 100+ Rs.59.760 200+ Rs.56.910 More Pricing... | Total:Rs.73.96 Min: 1 / Mult: 1 | 85ohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 76mA | Lead (17-Jan-2023) | 115mA | 135°C | 145°C | 5mm | |||||
Each | 1+ Rs.85.190 10+ Rs.80.330 25+ Rs.75.290 50+ Rs.71.740 100+ Rs.71.650 More Pricing... | Total:Rs.85.19 Min: 1 / Mult: 1 | 2.5ohm | Through Hole | PTCCL Series | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 470mA | Lead (17-Jan-2023) | 705mA | 135°C | 145°C | 8.5mm | |||||
Each | 1+ Rs.73.960 10+ Rs.70.130 50+ Rs.62.000 100+ Rs.59.760 200+ Rs.56.960 More Pricing... | Total:Rs.73.96 Min: 1 / Mult: 1 | 120ohm | Through Hole | PTCCL Series | 265V | 0°C | Over Voltage & Over Current Protection | 70°C | Disc, Radial Leaded | ± 20% | 63mA | - | 95mA | 135°C | 145°C | 5mm | |||||
AMPHENOL ADVANCED SENSORS | Each | 5+ Rs.254.890 50+ Rs.249.800 250+ Rs.244.700 500+ Rs.239.600 1000+ Rs.234.500 More Pricing... | Total:Rs.1,274.45 Min: 5 / Mult: 5 | 1.1kohm | Through Hole | - | 1kV | -20°C | Current Limiting Protection | 60°C | Disc, Radial Leaded | ± 20% | - | No SVHC (07-Jul-2017) | - | - | 80°C | 8mm | ||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.13.760 100+ Rs.11.420 500+ Rs.10.120 2500+ Rs.9.660 5000+ Rs.9.000 More Pricing... | Total:Rs.137.60 Min: 10 / Mult: 10 | 18ohm | SMD | POSISTOR PRG Series | 16V | -20°C | Over Current Protection | 85°C | Chip | ± 20% | 47mA | No SVHC (04-Feb-2026) | 98mA | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.16.260 500+ Rs.14.670 1000+ Rs.14.010 2000+ Rs.12.480 4000+ Rs.10.940 | Total:Rs.1,626.00 Min: 100 / Mult: 10 | 33ohm | SMD | POSISTOR PRG Series | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 36mA | No SVHC (04-Feb-2026) | 85mA | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.79.630 10+ Rs.73.830 50+ Rs.65.700 100+ Rs.63.000 200+ Rs.59.960 More Pricing... | Total:Rs.79.63 Min: 1 / Mult: 1 | 50ohm | Through Hole | B59870 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 100mA | Lead (25-Jun-2025) | 150mA | - | - | 6.5mm | |||||
Each | 1+ Rs.99.280 5+ Rs.95.500 10+ Rs.91.720 25+ Rs.85.560 50+ Rs.82.930 More Pricing... | Total:Rs.99.28 Min: 1 / Mult: 1 | 10ohm | Through Hole | PTCTL Series | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 175mA | - | 400mA | - | - | 13mm | |||||
Each | 1+ Rs.110.460 5+ Rs.106.730 10+ Rs.103.000 25+ Rs.90.760 50+ Rs.86.920 More Pricing... | Total:Rs.110.46 Min: 1 / Mult: 1 | 8.4ohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 12.5mm | |||||
Each | 1+ Rs.88.940 10+ Rs.83.980 25+ Rs.74.170 50+ Rs.70.620 100+ Rs.69.590 More Pricing... | Total:Rs.88.94 Min: 1 / Mult: 1 | 48ohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 110mA | Lead (17-Jan-2023) | 165mA | 135°C | 145°C | 7mm | |||||
Each | 1+ Rs.73.960 10+ Rs.70.130 50+ Rs.62.560 100+ Rs.59.760 200+ Rs.56.910 More Pricing... | Total:Rs.73.96 Min: 1 / Mult: 1 | 25ohm | Through Hole | PTCCL Series | 60V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 130mA | Lead (17-Jan-2023) | 195mA | 135°C | 145°C | 5mm | |||||
Each | 1+ Rs.141.410 50+ Rs.99.380 100+ Rs.94.700 250+ Rs.85.830 500+ Rs.84.130 More Pricing... | Total:Rs.141.41 Min: 1 / Mult: 1 | 25ohm | Through Hole | B59860 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 140mA | Lead (25-Jun-2025) | 230mA | - | - | 9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.54.960 100+ Rs.46.930 500+ Rs.41.890 1000+ Rs.40.110 2000+ Rs.35.950 More Pricing... | Total:Rs.549.60 Min: 10 / Mult: 10 | 0.2ohm | SMD | POSISTOR PRG Series | 6V | -10°C | Over Current Protection | 60°C | Chip | ± 20% | 750mA | No SVHC (04-Feb-2026) | 55mA | - | - | - | |||||
Each | 1+ Rs.153.040 10+ Rs.141.380 50+ Rs.118.050 100+ Rs.108.520 200+ Rs.97.330 More Pricing... | Total:Rs.153.04 Min: 1 / Mult: 1 | 10ohm | Through Hole | B59850 Series | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 220mA | Lead (25-Jun-2025) | 330mA | - | - | 13.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.82.390 50+ Rs.69.590 100+ Rs.66.500 250+ Rs.63.420 500+ Rs.60.340 More Pricing... | Total:Rs.82.39 Min: 1 / Mult: 1 | 120ohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 63mA | To Be Advised | 95mA | 135°C | 145°C | 5mm | |||||
Each | 1+ Rs.73.960 10+ Rs.70.030 50+ Rs.62.560 100+ Rs.59.750 200+ Rs.56.900 More Pricing... | Total:Rs.73.96 Min: 1 / Mult: 1 | 500ohm | Through Hole | PTCCL Series | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 28mA | Lead (17-Jan-2023) | 42mA | 135°C | 145°C | 5mm | |||||