Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Temperature Sensors & Transducers
                                                                                                      5. Thermocouples, Thermocouple Wires & Connectors
                                                                                                      6. Thermocouples
                                                                                                      Print Page

                                                                                                      TJ36-CASS-18U-6-SB-SMPW-M

                                                                                                      Thermocouple, K, 0 °C, 900 °C, 304 Stainless Steel, 40 ", 1.01 m

                                                                                                      OMEGA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      OMEGA TJ36-CASS-18U-6-SB-SMPW-M
                                                                                                      ManufacturerOMEGA
                                                                                                      Manufacturer Part NoTJ36-CASS-18U-6-SB-SMPW-M
                                                                                                      Order Code3794810
                                                                                                      Product RangeTJ36
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 6 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.11,687.890
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.11,687.89
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      OMEGA
                                                                                                      ManufacturerOMEGA
                                                                                                      Manufacturer Part NoTJ36-CASS-18U-6-SB-SMPW-M
                                                                                                      Order Code3794810
                                                                                                      Product RangeTJ36
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Thermocouple TypeK
                                                                                                      Length450mm
                                                                                                      Measured Temperature Min0°C
                                                                                                      External Diameter3.18mm
                                                                                                      Measured Temperature Max900°C
                                                                                                      Sensor Body Material304 Stainless Steel
                                                                                                      Lead Length - Imperial40"
                                                                                                      Lead Length - Metric1.01m
                                                                                                      Probe Length - Imperial6"
                                                                                                      Probe Length - Metric152.4mm
                                                                                                      Probe Diameter - Imperial0.12"
                                                                                                      Probe Diameter - Metric3.04mm
                                                                                                      Insulation-
                                                                                                      Thermocouple TerminationMiniature Connector
                                                                                                      Thermocouple Wire StandardANSI
                                                                                                      Thermocouple ShieldingShielded
                                                                                                      Product RangeTJ36

                                                                                                      Product Overview

                                                                                                      TJ36-SB series is a rugged thermocouple transition joint probe with stainless steel braid over PFA lead wire and miniature male connector/cable clamp. For long life, drift-free operation, choose Super OMEGACLAD™ XL mineral insulated thermocouple cable and our rugged transition joint probes. PFA lead wire with a stainless steel overbraid resists abrasions and provides a cost-effective solution for environmental temperatures to 260°C (500°F).

                                                                                                      • 304 SS sheath material
                                                                                                      • 3.18mm sheath diameter
                                                                                                      • Stainless steel overbraid-resists abrasions and cuts yet remains flexible
                                                                                                      • Miniature male connector with OMEGA’s removable/reversible write-on window feature
                                                                                                      • Cable clamp attachment designed for durability
                                                                                                      • For quick readings at higher temperature or monitoring elevated temperature for extended period

                                                                                                      Technical Specifications

                                                                                                      Thermocouple Type

                                                                                                      K

                                                                                                      Measured Temperature Min

                                                                                                      0°C

                                                                                                      Measured Temperature Max

                                                                                                      900°C

                                                                                                      Lead Length - Imperial

                                                                                                      40"

                                                                                                      Probe Length - Imperial

                                                                                                      6"

                                                                                                      Probe Diameter - Imperial

                                                                                                      0.12"

                                                                                                      Insulation

                                                                                                      -

                                                                                                      Thermocouple Wire Standard

                                                                                                      ANSI

                                                                                                      Product Range

                                                                                                      TJ36

                                                                                                      Length

                                                                                                      450mm

                                                                                                      External Diameter

                                                                                                      3.18mm

                                                                                                      Sensor Body Material

                                                                                                      304 Stainless Steel

                                                                                                      Lead Length - Metric

                                                                                                      1.01m

                                                                                                      Probe Length - Metric

                                                                                                      152.4mm

                                                                                                      Probe Diameter - Metric

                                                                                                      3.04mm

                                                                                                      Thermocouple Termination

                                                                                                      Miniature Connector

                                                                                                      Thermocouple Shielding

                                                                                                      Shielded

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.053524
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.