Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN15T044 (15/5)
Order Code732400
Product Range03EN Series
Technical Datasheet
4,549 In Stock
Need more?
4549 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.596.560 |
10+ | Rs.539.290 |
25+ | Rs.477.250 |
50+ | Rs.428.340 |
100+ | Rs.388.960 |
200+ | Rs.371.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.596.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN15T044 (15/5)
Order Code732400
Product Range03EN Series
Technical Datasheet
Switching Temperature15°C
Reset Temperature5°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating125VAC/15A, 240VAC/10A
Product Range03EN Series
Product Overview
The 03EN15T044 (15/5) from Multicomp is a thermostat. It is typically used in household appliances, electronics and machinery.
- Switching cycles up to 100,000 cycles
- Temperature range (steps in 5K) from 0°C to 150°C
- Rated current of 16A (cos φ 0.95 ), 10A (cos φ 1 ) at 250VAC
- Standard dielectric strength of 2KVAC
- 6.3mm x 0.8mm terminals
- Normally closed contact configuration
- 12mm thermosetting plastic housing
- Aluminium cap
- Contact resistance is less than 30mohm
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Switching Temperature
15°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
03EN Series
Reset Temperature
5°C
Sensor Terminals
Quick Connect
Contact Rating
125VAC/15A, 240VAC/10A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004