Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      MCKPT-G1340-3917.

                      Transducer, Buzzer, 80 dB, 4 kHz, Through Hole, 9500 pF

                      MULTICOMP PRO MCKPT-G1340-3917.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCKPT-G1340-3917.
                      Order Code4260851
                      Product RangeMulticomp Pro Transducer
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      9 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.48.470
                      25+Rs.45.920
                      50+Rs.43.610
                      100+Rs.41.550
                      250+Rs.38.740
                      500+Rs.36.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.48.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCKPT-G1340-3917.
                      Order Code4260851
                      Product RangeMulticomp Pro Transducer
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionBuzzer
                      Supply Voltage Min3V
                      TonesBuzzer
                      Sound Pressure Level (SPL)80dB
                      Resonant Frequency4kHz
                      Supply Voltage Max30V
                      Operating Current Max4mA
                      Transducer MountingThrough Hole
                      Drive Circuit-
                      Sound Level Distance100mm
                      Capacitance9500pF
                      Lead Wire-
                      IP Rating-
                      Housing MaterialPC (Polycarbonate)
                      Operating Voltage Range3V p-p to 30V p-p
                      Operating Temperature Min-20°C
                      Operating Temperature Max80°C
                      Product RangeMulticomp Pro Transducer
                      SVHCTo Be Advised

                      Product Overview

                      • Piezo buzzer
                      • Rated voltage is 12Vp-p square wave
                      • Operating voltage is 3 to 30Vp-p square wave
                      • Maximum rated current is 4mA
                      • Minimum sound pressure level is 80dB at 12Vp-p/4KHz square wave/10cm
                      • Capacitance at 100Hz is 9,500 ±30%pF
                      • Resonant frequency is 4 ±0.5KHz
                      • Shell material/colour is PC/black
                      • Operating temperature range from -20°C to +80°C

                      Technical Specifications

                      Transducer Function

                      Buzzer

                      Tones

                      Buzzer

                      Resonant Frequency

                      4kHz

                      Operating Current Max

                      4mA

                      Drive Circuit

                      -

                      Capacitance

                      9500pF

                      IP Rating

                      -

                      Operating Voltage Range

                      3V p-p to 30V p-p

                      Operating Temperature Max

                      80°C

                      SVHC

                      To Be Advised

                      Supply Voltage Min

                      3V

                      Sound Pressure Level (SPL)

                      80dB

                      Supply Voltage Max

                      30V

                      Transducer Mounting

                      Through Hole

                      Sound Level Distance

                      100mm

                      Lead Wire

                      -

                      Housing Material

                      PC (Polycarbonate)

                      Operating Temperature Min

                      -20°C

                      Product Range

                      Multicomp Pro Transducer

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MCKPT-G1340-3917.

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82034090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000726
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.