Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,845.750 |
| 2+ | Rs.1,779.460 |
| 3+ | Rs.1,713.170 |
| 5+ | Rs.1,646.870 |
| 10+ | Rs.1,580.580 |
| 20+ | Rs.1,514.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,845.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPS-551D-220VQ
Order Code4408715
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min90V
TonesSlow Pulse
Sound Pressure Level (SPL)95dB
Supply Voltage Max250V
Resonant Frequency2.9kHz
Operating Current Max25mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire20AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range90V to 250V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Slow Pulse
Supply Voltage Max
250V
Operating Current Max
25mA
Drive Circuit
Internal
Lead Wire
20AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
90V
Sound Pressure Level (SPL)
95dB
Resonant Frequency
2.9kHz
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
90V to 250V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0743