Piezo Buzzers:
22 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.42.600 50+ Rs.30.360 100+ Rs.29.020 250+ Rs.27.790 500+ Rs.27.510 More Pricing... | Min: 1 / Mult: 1 | Sounder | - | - | 75dB | - | 25V | - | Panel | External | 0.012µF | 10cm | - | - | - | - | -20°C | 70°C | - | |||||
Each | 1+ Rs.51.330 50+ Rs.36.790 100+ Rs.34.650 250+ Rs.32.080 500+ Rs.28.880 More Pricing... | Min: 1 / Mult: 1 | Sounder | - | - | 75dB | 4kHz | - | - | Panel | External | - | - | - | - | - | - | -20°C | 70°C | - | |||||
Each | 1+ Rs.868.440 3+ Rs.840.020 5+ Rs.810.380 10+ Rs.772.080 20+ Rs.738.730 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 6VDC | 94dB | 2.8kHz | 28VDC | 22mA | Panel | Internal | - | 30cm | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6V to 28V | -40°C | 85°C | KPEG Series | |||||
Each | 1+ Rs.65.160 10+ Rs.46.620 50+ Rs.45.340 200+ Rs.44.050 400+ Rs.40.760 More Pricing... | Min: 1 / Mult: 1 | Sounder | - | 3V | 85dB | 4kHz | 30V | - | Panel | External | 12nF | 10cm | - | - | - | - | -20°C | 70°C | - | |||||
Each | 1+ Rs.52.300 10+ Rs.37.430 50+ Rs.36.390 200+ Rs.35.340 400+ Rs.32.730 More Pricing... | Min: 1 / Mult: 1 | Sounder | - | 3V | 70dB | 2kHz | 30V | - | Panel | External | 19nF | 10cm | - | - | - | - | -20°C | 70°C | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ Rs.4,333.690 5+ Rs.4,247.020 10+ Rs.4,160.350 20+ Rs.4,073.670 | Min: 1 / Mult: 1 | - | - | 12V | - | - | 24V | 20mA | Panel | Internal | - | - | - | IP40 | - | 12VDC to 24VDC | -10°C | 55°C | - | ||||
2309144 | Each | 1+ Rs.1,467.750 2+ Rs.1,421.640 3+ Rs.1,375.530 5+ Rs.1,329.420 10+ Rs.1,283.310 More Pricing... | Min: 1 / Mult: 1 | Alarm | Continuous | 6VDC | 80dBA | 2.9kHz | 28VDC | 18mA | Panel | Internal | - | 609.6mm | - | - | Nylon 66 (Polyamide 66) | 6VDC to 28VDC | -30°C | 65°C | - | ||||
Each | 1+ Rs.51.660 50+ Rs.37.400 100+ Rs.35.220 250+ Rs.32.700 500+ Rs.30.870 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | - | 79dB | 2kHz | 25V | - | Panel | External | 34nF | 100mm | - | - | - | - | -20°C | 70°C | - | |||||
Each Packaging Options | 1+ Rs.50.400 10+ Rs.33.180 50+ Rs.29.960 200+ Rs.26.740 400+ Rs.26.040 More Pricing... | Min: 1 / Mult: 1 | Sounder | - | - | 79dB | 2kHz | 15V | - | Panel | External | - | 100mm | - | - | - | - | -20°C | 70°C | PKM Series | |||||
Each Packaging Options | 1+ Rs.50.400 10+ Rs.33.180 50+ Rs.29.960 200+ Rs.26.740 400+ Rs.26.040 More Pricing... | Min: 1 / Mult: 1 | Sounder | - | - | 79dB | 2kHz | 15V | - | Panel | External | - | 100mm | - | - | - | - | -20°C | 70°C | PKM Series | |||||
Each Packaging Options | 1+ Rs.55.550 10+ Rs.39.890 50+ Rs.38.810 200+ Rs.37.720 400+ Rs.34.940 More Pricing... | Min: 1 / Mult: 1 | Sounder | - | - | 92dB | 4kHz | 15V | - | Panel | External | 12nF | 100mm | - | - | - | - | -20°C | 70°C | PKM Series | |||||
Each Packaging Options | 1+ Rs.55.550 10+ Rs.39.890 50+ Rs.38.810 200+ Rs.37.720 400+ Rs.34.940 More Pricing... | Min: 1 / Mult: 1 | Sounder | - | - | 92dB | 4kHz | 15V | - | Panel | External | 12nF | 100mm | - | - | - | - | -20°C | 70°C | PKM Series | |||||
Each | 1+ Rs.1,385.300 5+ Rs.1,266.550 10+ Rs.1,147.790 20+ Rs.1,104.290 40+ Rs.1,060.790 More Pricing... | Min: 1 / Mult: 1 | - | Continuous | - | 95dBA | 0 | - | - | Panel | Internal | - | - | - | IP68 | PC (Polycarbonate) | 3VDC to 15VDC | -20°C | 70°C | - | |||||
Each | 1+ Rs.1,701.560 5+ Rs.1,554.970 10+ Rs.1,408.370 25+ Rs.1,391.840 50+ Rs.1,316.970 More Pricing... | Min: 1 / Mult: 1 | - | Continuous | - | 95dBA | 0 | - | - | Panel | Internal | - | - | 24AWG | IP68 | PC (Polycarbonate) | 3VDC to 15VDC | -20°C | 70°C | - | |||||
Each | 1+ Rs.1,343.920 5+ Rs.1,228.650 10+ Rs.1,113.370 25+ Rs.1,028.980 50+ Rs.968.080 More Pricing... | Min: 1 / Mult: 1 | - | Continuous | - | 85dB | 4kHz | - | - | Panel | Internal | - | - | - | IP68 | PC (Polycarbonate) | 3VDC to 15VDC | -20°C | 70°C | - | |||||
Each | 1+ Rs.1,377.060 3+ Rs.1,298.470 5+ Rs.1,219.880 10+ Rs.1,141.290 20+ Rs.1,051.650 More Pricing... | Min: 1 / Mult: 1 | - | Continuous | - | 104dBA | 3.5kHz | - | - | Panel | Internal | - | - | - | IP68 | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 15VDC | -20°C | 70°C | - | |||||
Each | 1+ Rs.143.160 10+ Rs.119.590 25+ Rs.111.340 50+ Rs.93.660 100+ Rs.83.060 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 85dB | 4.5kHz | - | - | Panel | External | 0.012µF | - | - | - | - | - | -20°C | 70°C | - | |||||
Each | 1+ Rs.165.170 25+ Rs.146.310 50+ Rs.126.280 100+ Rs.115.670 250+ Rs.107.430 | Min: 1 / Mult: 1 | - | Continuous | - | 85dB | 3.5kHz | - | - | Panel | Internal | - | - | - | - | PC (Polycarbonate) | 3VDC to 24VDC | -20°C | 70°C | - | |||||
PRO SIGNAL | Each | 1+ Rs.151.670 10+ Rs.131.640 50+ Rs.116.320 250+ Rs.97.470 500+ Rs.92.750 | Min: 1 / Mult: 1 | Buzzer | - | - | 75dB | 400Hz | - | - | Panel | Internal | - | 30cm | - | - | - | 9VDC to 15VDC | -40°C | 70°C | - | ||||
PRO SIGNAL | Each | 1+ Rs.217.290 25+ Rs.183.110 50+ Rs.163.080 100+ Rs.148.940 250+ Rs.141.870 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | Panel | Internal | - | - | - | - | PC (Polycarbonate) | - | -20°C | 70°C | - | ||||
Each | 1+ Rs.73.080 10+ Rs.58.450 100+ Rs.54.350 500+ Rs.53.170 1000+ Rs.51.990 More Pricing... | Min: 1 / Mult: 1 | Sounder | - | - | 75dB | - | 25V | - | Panel | External | 5500pF | 10cm | - | - | - | - | -20°C | 80°C | - | |||||
2135932 | MALLORY | Each | 1+ Rs.6,515.370 10+ Rs.6,146.620 25+ Rs.5,817.850 50+ Rs.5,521.290 100+ Rs.5,254.730 | Min: 1 / Mult: 1 | Alarm | Chime | 6VDC | 86dBA | 2.9kHz | 28VDC | 16mA | Panel | Internal | - | 609.6mm | - | - | Nylon 66 (Polyamide 66) | 6VDC to 28VDC | -30°C | 65°C | - |