Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoTFM43
Order Code1193318
Technical Datasheet
Tones-
Sound Pressure Level (SPL)85dB
Resonant Frequency4.5kHz
Transducer MountingPanel
Drive CircuitExternal
Capacitance0.012µF
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Alternatives for TFM43
1 Product Found
Technical Specifications
Tones
-
Resonant Frequency
4.5kHz
Drive Circuit
External
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
-
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Panel
Capacitance
0.012µF
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004