Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,639.950 |
2+ | Rs.1,529.030 |
3+ | Rs.1,418.100 |
5+ | Rs.1,307.180 |
10+ | Rs.1,196.250 |
20+ | Rs.1,172.330 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,639.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2945
Order Code2787067
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom2W
External Width - Metric28mm
Resonant Frequency450Hz
Sound Pressure Level (SPL)79dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.102"
Frequency Response Min230Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric40mm
External Depth - Metric11.7mm
External Length - Imperial1.575"
External Depth - Imperial0.461"
Technical Specifications
Driver Type
Miniature
Power Rating Nom
2W
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
230Hz
Product Range
-
Power Rating Max
3W
External Depth - Metric
11.7mm
External Depth - Imperial
0.461"
Impedance
8ohm
External Width - Metric
28mm
Sound Pressure Level (SPL)
79dB
External Width - Imperial
1.102"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.575"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.759