Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
39 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.3,890.250 |
4+ | Rs.3,628.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,890.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3213.
Order Code2827660
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric381mm
Impedance4ohm
External Width - Metric-
Sound Pressure Level (SPL)98dB
External Diameter - Imperial15"
External Width - Imperial-
Product Dimensions381mm
Frequency Range50Hz to 2.5kHz
Frequency Response Min50Hz
Temperature Grade-
Frequency Response Max2.5kHz
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric157mm
External Length - Imperial-
External Depth - Imperial6.181"
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
Sound Pressure Level (SPL)
98dB
External Width - Imperial
-
Frequency Range
50Hz to 2.5kHz
Temperature Grade
-
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
External Diameter - Metric
381mm
External Width - Metric
-
External Diameter - Imperial
15"
Product Dimensions
381mm
Frequency Response Min
50Hz
Frequency Response Max
2.5kHz
Power Rating Max
-
External Depth - Metric
157mm
External Depth - Imperial
6.181"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.0308