Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.863.420 |
2+ | Rs.825.580 |
3+ | Rs.787.730 |
5+ | Rs.749.890 |
10+ | Rs.712.040 |
20+ | Rs.697.800 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.863.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 77, 8 OHM
Order Code3772112
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom5W
External Width - Metric77mm
Resonant Frequency250Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.04"
Product Dimensions85mm x 33.5mm
Frequency Response Min150Hz
Frequency Range150Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max7W
External Length - Metric77mm
External Depth - Metric33.5mm
External Length - Imperial3.04"
External Depth - Imperial1.31"
Technical Specifications
Driver Type
Full-range
Power Rating Nom
5W
Resonant Frequency
250Hz
Speaker Shape
Round with Square Frame
Product Dimensions
85mm x 33.5mm
Frequency Range
150Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
7W
External Depth - Metric
33.5mm
External Depth - Imperial
1.31"
Impedance
8ohm
External Width - Metric
77mm
Sound Pressure Level (SPL)
87dB
External Width - Imperial
3.04"
Frequency Response Min
150Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
77mm
External Length - Imperial
3.04"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15