Print Page
Image is for illustrative purposes only. Please refer to product description.
104 In Stock
Need more?
104 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.3,530.920 |
4+ | Rs.3,226.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,530.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2981.
Order Code2210171
Technical Datasheet
External Diameter - Metric266mm
External Width - Metric-
External Diameter - Imperial10.472"
External Width - Imperial-
Product Dimensions263mm x 78.5mm
Frequency Response Min35Hz
Frequency Range35Hz to 3.5kHz
Frequency Response Max3.5kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric130mm
External Length - Imperial-
External Depth - Imperial5.118"
Technical Specifications
External Diameter - Metric
266mm
External Diameter - Imperial
10.472"
Product Dimensions
263mm x 78.5mm
Frequency Range
35Hz to 3.5kHz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
130mm
External Depth - Imperial
5.118"
External Width - Metric
-
External Width - Imperial
-
Frequency Response Min
35Hz
Frequency Response Max
3.5kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (1)
Alternatives for 55-2981.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6288