Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-247-RC
Order Code2921628
Product RangeMP ABS Series
Technical Datasheet
272 In Stock
Need more?
272 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.531.460 |
| 10+ | Rs.463.560 |
| 25+ | Rs.422.590 |
| 50+ | Rs.357.040 |
| 100+ | Rs.339.480 |
| 250+ | Rs.318.410 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.531.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-247-RC
Order Code2921628
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric27mm
Power Rating Nom800mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial1.063"
Product Dimensions27mm x 4.9mm
Frequency Response Min500Hz
Frequency Range500Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric4.9mm
External Depth - Imperial0.193"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
27mm
Resonant Frequency
850Hz
Speaker Shape
Round
Product Dimensions
27mm x 4.9mm
Frequency Range
500Hz to 20kHz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
1W
External Depth - Imperial
0.193"
Impedance
8ohm
Power Rating Nom
800mW
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
1.063"
Frequency Response Min
500Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003