Print Page
Image is for illustrative purposes only. Please refer to product description.
296 In Stock
Need more?
296 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.253.340 |
3+ | Rs.238.550 |
5+ | Rs.223.760 |
10+ | Rs.208.970 |
20+ | Rs.194.180 |
50+ | Rs.179.390 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.253.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-03208MR-R
Order Code1653526
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric31.9mm
Power Rating Nom100mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound
External Diameter - Imperial1.256"
Product Dimensions31.9mm x 15.1mm
Frequency Response Min500Hz
Frequency Range500Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max200mW
External Depth - Metric15.1mm
External Depth - Imperial0.594"
Product Overview
The AST-03208MR-R is an Environmentally-friendly round Speaker with NORYL housing, Mylar cone and ferrite magnet. The speaker features 0.2W maximum power rating and generates 82dBA sound pressure at 10cm.
- -20 to +60°C Operating temperature range
Applications
Medical, Industrial, Safety, Security, Consumer Electronics, Audio
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
31.9mm
Resonant Frequency
1.5kHz
Speaker Shape
Round
Product Dimensions
31.9mm x 15.1mm
Frequency Range
500Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.594"
Impedance
8ohm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
1.256"
Frequency Response Min
500Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
15.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01