Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
96 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.1,176.500 |
4+ | Rs.1,042.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,176.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1075.
Order Code2827698
Technical Datasheet
Driver TypeTweeter
Impedance8ohm
External Diameter - Metric-
Power Rating Nom60W
External Width - Metric79mm
External Diameter - Imperial-
Product Dimensions-
Product Height-
External Width - Imperial3.11"
Frequency Response Min1.5kHz
Frequency Range1.5kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Product Diameter-
Power Rating Max120W
External Length - Metric79mm
External Depth - Metric-
External Length - Imperial3.11"
External Depth - Imperial-
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
-
External Width - Metric
79mm
Product Dimensions
-
External Width - Imperial
3.11"
Frequency Range
1.5kHz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
120W
External Depth - Metric
-
External Depth - Imperial
-
Impedance
8ohm
Power Rating Nom
60W
External Diameter - Imperial
-
Product Height
-
Frequency Response Min
1.5kHz
Frequency Response Max
20kHz
IP Rating
-
Product Diameter
-
External Length - Metric
79mm
External Length - Imperial
3.11"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.737554