OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Transducers
                                                                                                      4. Acoustic Components
                                                                                                      5. Speakers & Receivers
                                                                                                      Print Page

                                                                                                      BF 37, 8 OHM

                                                                                                      Speaker, Full Range, 5 W, 8 ohm, 100 Hz to 20 kHz, Panel Mount

                                                                                                      VISATON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      VISATON BF 37, 8 OHM
                                                                                                      VISATON BF 37, 8 OHM
                                                                                                      VISATON BF 37, 8 OHM
                                                                                                      ManufacturerVISATON
                                                                                                      Manufacturer Part NoBF 37, 8 OHM
                                                                                                      Order Code3772110
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      9 In Stock

                                                                                                      15 more incoming. You can reserve stock now

                                                                                                      9 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,171.020
                                                                                                      2+Rs.1,116.870
                                                                                                      3+Rs.1,062.710
                                                                                                      5+Rs.1,008.550
                                                                                                      10+Rs.954.390
                                                                                                      20+Rs.935.310
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,171.02
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      VISATON
                                                                                                      ManufacturerVISATON
                                                                                                      Manufacturer Part NoBF 37, 8 OHM
                                                                                                      Order Code3772110
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Driver TypeFull-range
                                                                                                      Impedance8ohm
                                                                                                      Power Rating Nom5W
                                                                                                      External Width - Metric37mm
                                                                                                      Resonant Frequency155Hz
                                                                                                      Sound Pressure Level (SPL)74dB
                                                                                                      Speaker ShapeRound with Square Frame
                                                                                                      External Width - Imperial1.46"
                                                                                                      Product Dimensions37mm x 23.8mm
                                                                                                      Frequency Response Min100Hz
                                                                                                      Frequency Range100Hz to 20kHz
                                                                                                      Frequency Response Max20kHz
                                                                                                      Temperature Grade-
                                                                                                      IP Rating-
                                                                                                      Product Range-
                                                                                                      Speaker MountingPanel Mount
                                                                                                      Power Rating Max8W
                                                                                                      External Length - Metric37mm
                                                                                                      External Depth - Metric23.8mm
                                                                                                      External Length - Imperial1.46"
                                                                                                      External Depth - Imperial0.94"
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      BF 37, 8 OHM is a 3.7cm (1.5“) full range speaker with a wide and balanced frequency response and very good low range reproduction. With powerful Neodymium driver and high membrane excursion limit, optimized for small vented enclosures/enclosures with passive radiator. Suitable for applications where slim construction and good music and speech reproduction are requested. Typical applications include TVs, info terminals and other compact devices speech and music reproduction.

                                                                                                      • Rated power of 5W, maximum power of 8W
                                                                                                      • Impedance of 4ohm / 8ohm
                                                                                                      • Frequency response (-10 dB) of 100 to 20000Hz
                                                                                                      • Resonant frequency of 155Hz
                                                                                                      • Solder lug terminals

                                                                                                      Technical Specifications

                                                                                                      Driver Type

                                                                                                      Full-range

                                                                                                      Power Rating Nom

                                                                                                      5W

                                                                                                      Resonant Frequency

                                                                                                      155Hz

                                                                                                      Speaker Shape

                                                                                                      Round with Square Frame

                                                                                                      Product Dimensions

                                                                                                      37mm x 23.8mm

                                                                                                      Frequency Range

                                                                                                      100Hz to 20kHz

                                                                                                      Temperature Grade

                                                                                                      -

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Power Rating Max

                                                                                                      8W

                                                                                                      External Depth - Metric

                                                                                                      23.8mm

                                                                                                      External Depth - Imperial

                                                                                                      0.94"

                                                                                                      Impedance

                                                                                                      8ohm

                                                                                                      External Width - Metric

                                                                                                      37mm

                                                                                                      Sound Pressure Level (SPL)

                                                                                                      74dB

                                                                                                      External Width - Imperial

                                                                                                      1.46"

                                                                                                      Frequency Response Min

                                                                                                      100Hz

                                                                                                      Frequency Response Max

                                                                                                      20kHz

                                                                                                      IP Rating

                                                                                                      -

                                                                                                      Speaker Mounting

                                                                                                      Panel Mount

                                                                                                      External Length - Metric

                                                                                                      37mm

                                                                                                      External Length - Imperial

                                                                                                      1.46"

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0331
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.