OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Transducers
                                                                                                      4. Acoustic Components
                                                                                                      5. Speakers & Receivers
                                                                                                      Print Page

                                                                                                      MCABS-278-RC

                                                                                                      Speaker, Miniature, 0 Hz-20 kHz, 4 ohm, 5 W, 82.5 dB, Square, Panel

                                                                                                      MULTICOMP PRO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MULTICOMP PRO MCABS-278-RC
                                                                                                      MULTICOMP PRO MCABS-278-RC
                                                                                                      MULTICOMP PRO MCABS-278-RC
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMCABS-278-RC
                                                                                                      Order Code4242912
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      19 In Stock

                                                                                                      Need more?

                                                                                                      19 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.907.970
                                                                                                      10+Rs.842.340
                                                                                                      25+Rs.785.070
                                                                                                      50+Rs.734.970
                                                                                                      100+Rs.703.940
                                                                                                      250+Rs.677.690
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.907.97
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MULTICOMP PRO
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMCABS-278-RC
                                                                                                      Order Code4242912
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Driver TypeMiniature
                                                                                                      Impedance4ohm
                                                                                                      Power Rating Nom5W
                                                                                                      External Width - Metric52mm
                                                                                                      Resonant Frequency120Hz
                                                                                                      Sound Pressure Level (SPL)82.5dB
                                                                                                      Speaker ShapeSquare
                                                                                                      Product Dimensions52mm x 52mm x 31.6mm
                                                                                                      External Width - Imperial2.05"
                                                                                                      Frequency Response Min0Hz
                                                                                                      Frequency Range0Hz to 20kHz
                                                                                                      Frequency Response Max20kHz
                                                                                                      Temperature Grade-
                                                                                                      IP Rating-
                                                                                                      Product Range-
                                                                                                      Speaker MountingPanel Mount
                                                                                                      Power Rating Max8W
                                                                                                      External Length - Metric52mm
                                                                                                      External Depth - Metric31.6mm
                                                                                                      External Length - Imperial2.05"
                                                                                                      External Depth - Imperial1.24"
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      Miniature speakers are used in products that require voice, music and sound reproduction. They generally have a wide frequency range making them versatile in terms of the sound they produce. Applications include headsets, access and security, lift panels, parking meters, medical products, PDAs, computers, smart phones, model railways, toys and games.

                                                                                                      • 4ohm dynamic speaker
                                                                                                      • Dimension is 52 x 52 x 32mm
                                                                                                      • With fixing holes
                                                                                                      • 8W maximum input power

                                                                                                      Technical Specifications

                                                                                                      Driver Type

                                                                                                      Miniature

                                                                                                      Power Rating Nom

                                                                                                      5W

                                                                                                      Resonant Frequency

                                                                                                      120Hz

                                                                                                      Speaker Shape

                                                                                                      Square

                                                                                                      External Width - Imperial

                                                                                                      2.05"

                                                                                                      Frequency Range

                                                                                                      0Hz to 20kHz

                                                                                                      Temperature Grade

                                                                                                      -

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Power Rating Max

                                                                                                      8W

                                                                                                      External Depth - Metric

                                                                                                      31.6mm

                                                                                                      External Depth - Imperial

                                                                                                      1.24"

                                                                                                      Impedance

                                                                                                      4ohm

                                                                                                      External Width - Metric

                                                                                                      52mm

                                                                                                      Sound Pressure Level (SPL)

                                                                                                      82.5dB

                                                                                                      Product Dimensions

                                                                                                      52mm x 52mm x 31.6mm

                                                                                                      Frequency Response Min

                                                                                                      0Hz

                                                                                                      Frequency Response Max

                                                                                                      20kHz

                                                                                                      IP Rating

                                                                                                      -

                                                                                                      Speaker Mounting

                                                                                                      Panel Mount

                                                                                                      External Length - Metric

                                                                                                      52mm

                                                                                                      External Length - Imperial

                                                                                                      2.05"

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85182900
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0696
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.