Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
84 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.542.400 |
3+ | Rs.512.530 |
5+ | Rs.482.660 |
10+ | Rs.452.790 |
20+ | Rs.424.080 |
50+ | Rs.395.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.542.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02504AR
Order Code4460810
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric25mm
Power Rating Nom3W
Resonant Frequency320Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
External Diameter - Imperial0.98"
Product Dimensions25mm x 9.4mm
Frequency Response Min320Hz
Frequency Range320Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max3.5W
External Depth - Metric9.4mm
External Depth - Imperial0.37"
Product Overview
AS02504AR is a speaker. It is designed for applications that require robust low frequency response in compact designs.
- 3W rated input power
- 3.5W maximum input power
- 81 ±3dB sensitivity at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 320Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dBSPL)
- PBT + 15% GF frame material, NdFeB magnet material, aluminium diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% impedance
- Dimension is 9.4 x 25 x 25mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
25mm
Resonant Frequency
320Hz
Speaker Shape
Round
Product Dimensions
25mm x 9.4mm
Frequency Range
320Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
3.5W
External Depth - Imperial
0.37"
Impedance
4ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
0.98"
Frequency Response Min
320Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
9.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001