Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
111 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,475.150 |
2+ | Rs.2,429.040 |
3+ | Rs.2,382.930 |
5+ | Rs.2,336.820 |
10+ | Rs.2,290.710 |
20+ | Rs.2,244.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,475.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2113
Order Code1683889
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric150mm
Power Rating Nom40W
Resonant Frequency100Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial5.906"
Product Dimensions150.5mm x 61mm
Frequency Response Min70Hz
Frequency Range70Hz to 16kHz
Frequency Response Max16kHz
Temperature Grade-
IP RatingIP65, IP67
Product Range-
Speaker MountingPanel Mount
Power Rating Max60W
External Depth - Metric56mm
External Depth - Imperial2.205"
Product Overview
The 2113 is a 5-inch saltwater resistant Full-range Driver with moulded plastic cone, plastic basket and grille. Absolutely corrosion-resistant and waterproof due to encased magnet and silicon-coated leads. White colour. Up to the standards of the Germanischer Lloyd (requirements for electrical equipment/low temperature).
- Ball-resistant
- Suitable for outdoor applications, seawater proof
- Functionally at low temperature according to EN 60068-2-1 (-40°C, 96hrs)
- UL94-HB Flammability rating
- UV/weather proof
Applications
Audio
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
150mm
Resonant Frequency
100Hz
Speaker Shape
Round
Product Dimensions
150.5mm x 61mm
Frequency Range
70Hz to 16kHz
Temperature Grade
-
Product Range
-
Power Rating Max
60W
External Depth - Imperial
2.205"
Impedance
4ohm
Power Rating Nom
40W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
5.906"
Frequency Response Min
70Hz
Frequency Response Max
16kHz
IP Rating
IP65, IP67
Speaker Mounting
Panel Mount
External Depth - Metric
56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292