Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
80 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,129.260 |
| 2+ | Rs.1,076.850 |
| 3+ | Rs.1,024.430 |
| 5+ | Rs.972.010 |
| 10+ | Rs.919.590 |
| 20+ | Rs.901.200 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,129.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part No2823
Order Code2357167
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric23mm
Power Rating Nom200mW
Resonant Frequency1.7kHz
Sound Pressure Level (SPL)73dB
Speaker ShapeRound
External Diameter - Imperial0.906"
Product Dimensions23mm x 8.6mm
Frequency Response Min900Hz
Frequency Range900Hz to 16kHz
Frequency Response Max16kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max500mW
External Depth - Metric8.6mm
External Depth - Imperial0.339"
Product Overview
The 2823 is a 2.3cm Miniature Speaker for printed circuit board assembly. The K23 speaker features 0.5W maximum power rating and generates 73dB mean sound pressure at 1W/1m.
Applications
Audio
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
23mm
Resonant Frequency
1.7kHz
Speaker Shape
Round
Product Dimensions
23mm x 8.6mm
Frequency Range
900Hz to 16kHz
Temperature Grade
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.339"
Impedance
8ohm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
73dB
External Diameter - Imperial
0.906"
Frequency Response Min
900Hz
Frequency Response Max
16kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
8.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003