Print Page
Image is for illustrative purposes only. Please refer to product description.
282 In Stock
Need more?
282 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.1,810.190 |
4+ | Rs.1,688.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,810.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2973.
Order Code2827696
Technical Datasheet
Impedance8ohm
External Diameter - Metric310mm
External Width - Metric-
Power Rating Nom110W
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial12.205"
External Width - Imperial-
Product Dimensions30mm x 128mm
Frequency Response Min50Hz
Frequency Range30Hz to 3.5kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric128mm
External Length - Imperial-
External Depth - Imperial5.039"
Technical Specifications
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
12.205"
Product Dimensions
30mm x 128mm
Frequency Range
30Hz to 3.5kHz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
128mm
External Depth - Imperial
5.039"
External Diameter - Metric
310mm
Power Rating Nom
110W
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
50Hz
Frequency Response Max
4kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1752