Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.489.740 |
5+ | Rs.430.690 |
10+ | Rs.392.490 |
20+ | Rs.359.490 |
40+ | Rs.321.280 |
100+ | Rs.298.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.489.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01432MR
Order Code4732808
Technical Datasheet
Driver TypeReceiver
Impedance32ohm
Power Rating Nom10mW
Resonant Frequency0
Sound Pressure Level (SPL)120dB
Speaker ShapeRound
Product Dimensions14.2mm x 4.8mm
Frequency Range20Hz to 20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Technical Specifications
Driver Type
Receiver
Power Rating Nom
10mW
Sound Pressure Level (SPL)
120dB
Product Dimensions
14.2mm x 4.8mm
Temperature Grade
Standard
Product Range
-
Impedance
32ohm
Resonant Frequency
0
Speaker Shape
Round
Frequency Range
20Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001