Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
56 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.338.210 |
25+ | Rs.320.530 |
50+ | Rs.304.030 |
100+ | Rs.288.710 |
250+ | Rs.268.680 |
500+ | Rs.255.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.338.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-274-RC
Order Code4242908
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric20mm
Impedance4ohm
Power Rating Nom2W
Resonant Frequency1kHz
Sound Pressure Level (SPL)107dB
Speaker ShapeRound
External Diameter - Imperial0.79"
Product Dimensions20mm x 6.4mm
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max2.2W
External Depth - Metric6.7mm
External Depth - Imperial0.26"
Product Overview
Miniature speakers are used in products that require voice, music and sound reproduction. They generally have a wide frequency range making them versatile in terms of the sound they produce. Applications include headsets, access and security, lift panels, parking meters, medical products, PDAs, computers, smart phones, model railways, toys and games.
- 4ohm, miniature speaker
- Dimensions: 20mm diameter, 6.4mm depth
- 2.2W maximum input power
- SPL 107dB
- Paper cone
Technical Specifications
Driver Type
Miniature
Impedance
4ohm
Resonant Frequency
1kHz
Speaker Shape
Round
Product Dimensions
20mm x 6.4mm
Frequency Response Min
0Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
2.2W
External Depth - Imperial
0.26"
External Diameter - Metric
20mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
107dB
External Diameter - Imperial
0.79"
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
SMD
External Depth - Metric
6.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004