Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
80 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.327.990 |
3+ | Rs.307.980 |
5+ | Rs.287.970 |
10+ | Rs.267.960 |
20+ | Rs.244.910 |
50+ | Rs.221.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.327.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MR-4-R
Order Code4411384
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric50mm
Impedance8ohm
Power Rating Nom1.5W
Resonant Frequency350Hz
Sound Pressure Level (SPL)92dBA
Speaker ShapeRound
External Diameter - Imperial1.97"
Product Dimensions50mm x 7.2mm
Frequency Range350Hz to 20kHz
Frequency Response Min350Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric7.2mm
External Depth - Imperial0.29"
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
350Hz
Speaker Shape
Round
Product Dimensions
50mm x 7.2mm
Frequency Response Min
350Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.29"
External Diameter - Metric
50mm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
92dBA
External Diameter - Imperial
1.97"
Frequency Range
350Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
7.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132