24 Product Results Found for "temperature"
Find a huge range of Speakers & Receivers at element14 India. We stock a large selection of Speakers & Receivers, including new and most popular products from the world's top manufacturers including: PUI Audio & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,503.400 4+ Rs.4,089.220 | - | - | 312mm | - | - | - | - | - | 12.283" | - | 313mm x 160mm | 30Hz | 50Hz to 3kHz | High Temperature | 3.2kHz | - | - | - | - | - | 140mm | - | 5.512" | ||||||
Each | 1+ Rs.1,934.730 4+ Rs.1,746.890 | Tweeter | 8ohm | 120mm | 55mm | 400W | 1.2kHz | 100dB | Round | 4.724" | 2.17" | 120mm x 55mm | 20kHz | 1.5kHz to 20kHz | High Temperature | 20kHz | - | Multicomp Pro Tweeter Drivers | - | 400W | - | 55mm | - | 2.165" | ||||||
MULTICOMP PRO | Each | 1+ Rs.1,043.440 4+ Rs.944.830 | Tweeter | - | 98mm | - | 75W | - | - | - | 3.858" | - | - | 1.5kHz | 1kHz to 20kHz | High Temperature | 20kHz | - | Multicomp Pro Tweeters | - | - | - | 48mm | - | 1.89" | |||||
Each | 1+ Rs.1,086.640 4+ Rs.988.030 | Tweeter | - | 90mm | - | - | - | 98dB | - | 3.543" | - | 90mm x 48mm | - | 1kHz to 20kHz | High Temperature | - | - | Multicomp Pro Tweeters | - | - | - | 48mm | - | 1.89" | ||||||
Each | 1+ Rs.4,503.400 4+ Rs.4,089.220 | Woofer | 8ohm | 312mm | - | 350W | 36.23Hz | 96dB | Round | 12.283" | - | 313mm x 160mm | 30Hz | 50Hz to 3kHz | High Temperature | 3.2kHz | - | - | Panel Mount | - | - | 140mm | - | 5.512" | ||||||
Each | 1+ Rs.1,086.640 4+ Rs.988.030 | Tweeter | 8ohm | 90mm | - | 150W | 1kHz | 100dB | Round | 3.543" | - | 90mm x 48mm | 1.5kHz | 1kHz to 20kHz | High Temperature | 20kHz | - | Multicomp Pro Tweeters | Panel Mount | - | - | 48mm | - | 1.89" | ||||||
Each | 1+ Rs.1,145.480 3+ Rs.1,035.000 5+ Rs.924.520 10+ Rs.814.040 20+ Rs.770.440 More Pricing... | Speaker | 8ohm | - | - | 5W | 320Hz | 111dB | Oval | - | - | 50mm x 37mm x 21mm | - | 150kHz to 20kHz | High Temperature | - | IP65 | - | - | - | - | - | - | - | ||||||
Each | 1+ Rs.749.120 2+ Rs.697.030 3+ Rs.644.940 5+ Rs.592.850 10+ Rs.540.760 More Pricing... | Speaker | 8ohm | - | - | 500mW | 520Hz | 82dB | Round with Square Frame | - | - | 40mm x 40mm x 11.5mm | - | 520Hz to 20kHz | Standard | - | IP67 | - | - | - | - | - | - | - | ||||||
Each | 1+ Rs.315.950 5+ Rs.278.350 10+ Rs.240.740 20+ Rs.228.900 40+ Rs.217.060 More Pricing... | Receiver | 32ohm | - | - | 10mW | 0 | 120dB | Round | - | - | 14.2mm x 4.8mm | - | 20Hz to 20kHz | Standard | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ Rs.313.020 5+ Rs.277.650 10+ Rs.242.280 25+ Rs.219.030 50+ Rs.203.520 More Pricing... | Receiver | 32ohm | - | 0 | 20W | 400Hz | 108dB | Oval with Rectangular Frame | - | 0.24" | 15 mm x 6 mm x 2.75 mm | 300Hz | 300Hz to 7kHz | High Temperature | 7kHz | IP67 | - | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" | ||||||
Each | 1+ Rs.735.670 5+ Rs.684.800 10+ Rs.633.920 20+ Rs.607.270 40+ Rs.580.620 More Pricing... | General Purpose | 4ohm | 32.7mm | - | 3W | 200Hz | 83dBA | Round with Square Frame | 1.29" | - | 32.7mm x 31.7mm x 16.5mm | 200Hz | 200Hz to 20kHz | High Temperature | 20kHz | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | ||||||
Each | 1+ Rs.839.240 5+ Rs.759.780 10+ Rs.680.310 20+ Rs.643.490 40+ Rs.606.660 More Pricing... | General Purpose | 8ohm | 32.7mm | - | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | - | 32.7mm x 31.7mm x 16.5mm | 200Hz | 200Hz to 20kHz | High Temperature | 20kHz | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | ||||||
Each | 1+ Rs.678.120 3+ Rs.627.580 5+ Rs.577.040 10+ Rs.526.490 20+ Rs.462.790 More Pricing... | General Purpose | 8ohm | - | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 8mm | 200Hz | 200Hz to 20kHz | High Temperature | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 0 | 0.32" | ||||||
4539939 | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.668.530 10+ Rs.533.830 25+ Rs.490.220 50+ Rs.459.210 100+ Rs.456.290 More Pricing... | General Purpose | 4ohm | - | 25mm | 2W | 650Hz | 90dB | Square | - | 0.984" | 25mm x 25mm x 6.5mm | 650Hz | 650Hz to 20kHz | High Temperature | 20kHz | IP67 | - | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.493.690 10+ Rs.393.870 50+ Rs.338.640 100+ Rs.326.030 200+ Rs.315.860 More Pricing... | General Purpose | 4ohm | - | 18mm | 1W | 950Hz | 96dB | Square | - | 0.71" | 18mm x 18mm x 5.9mm | 950Hz | 950Hz to 20kHz | High Temperature | 20kHz | - | - | SMD | 1.5W | 18mm | 5.9mm | 0.71" | 0.24" | ||||||
Each | 1+ Rs.791.340 2+ Rs.769.540 3+ Rs.747.740 5+ Rs.725.940 10+ Rs.704.130 More Pricing... | General Purpose | 4ohm | 40mm | - | 3W | 180Hz | 86dBA | Round | 1.57" | - | 40mm x 17.5mm | 100Hz | 100Hz to 20kHz | High Temperature | 20kHz | - | - | Bare Mount | 4W | - | 18.3mm | - | 0.72" | ||||||
Each | 1+ Rs.895.090 3+ Rs.831.460 5+ Rs.767.820 10+ Rs.704.180 20+ Rs.648.950 More Pricing... | General Purpose | 4ohm | 40mm | - | 5W | 160Hz | 84dBA | Round | 1.57" | - | 40mm x 21.5mm | 100Hz | 100Hz to 20kHz | High Temperature | 20kHz | IP65 | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.558.200 10+ Rs.439.980 50+ Rs.375.050 100+ Rs.342.100 200+ Rs.335.260 More Pricing... | General Purpose | 8ohm | - | 20mm | 800mW | 850Hz | 90dB | Square | - | 0.79" | 20mm x 20mm x 4.5mm | 550Hz | 550Hz to 20kHz | High Temperature | 20kHz | - | - | SMD | 1W | 20mm | 4.5mm | 0.79" | 0.18" | ||||||
Each | 1+ Rs.1,356.380 3+ Rs.1,261.090 5+ Rs.1,165.800 10+ Rs.1,070.500 20+ Rs.986.680 More Pricing... | General Purpose | 8ohm | 45mm | - | 2W | 420Hz | 80dBA | Round with Rectangular Frame | 1.77" | - | 53.8mm x 36mm x 20mm | 420Hz | 420Hz to 20kHz | High Temperature | 20kHz | - | - | Panel Mount | 2.5W | - | 0 | - | 0.79" | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.786.610 10+ Rs.627.680 50+ Rs.545.310 100+ Rs.534.000 200+ Rs.522.690 More Pricing... | General Purpose | 8ohm | - | 13mm | 700mW | 1.1kHz | 88dBA | Square | - | 0.51" | 13mm x 13mm x 4mm | 0 | 1.1kHz to 20kHz | High Temperature | 20kHz | - | - | SMD | 1W | 13mm | 4mm | 0.51" | 0.16" | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.488.430 10+ Rs.384.740 50+ Rs.327.560 100+ Rs.300.430 200+ Rs.298.490 More Pricing... | General Purpose | 8ohm | - | 15mm | 800mW | 800Hz | 86dBA | Square | - | 0 | 15mm x 15mm x 4mm | 400Hz | 400Hz to 10kHz | High Temperature | 10kHz | - | 0 | Bare Mount | 1W | 15mm | 4mm | 0.6" | 0.16" | ||||||
Each | 1+ Rs.802.420 3+ Rs.744.280 5+ Rs.686.130 10+ Rs.627.980 20+ Rs.580.010 More Pricing... | General Purpose | 4ohm | - | 28.4mm | 2W | 370Hz | 85dB | Oval with Rectangular Frame | - | 1.12" | 40mm x 28.4mm x 13mm | 370Hz | 370Hz to 20kHz | High Temperature | 20kHz | - | - | Panel Mount | 4W | 40mm | 13mm | 1.57" | 0 | ||||||
Each | 1+ Rs.761.910 3+ Rs.707.320 5+ Rs.652.730 10+ Rs.598.130 20+ Rs.562.760 More Pricing... | General Purpose | 4ohm | - | 28.4mm | 2W | 370Hz | 85dB | Oval with Rectangular Frame | - | 1.11" | 40mm x 28.4mm x 13mm | 370Hz | 370Hz to 20kHz | High Temperature | 20kHz | - | - | Panel Mount | 4W | 40mm | 13mm | 1.57" | 0 | ||||||
Each | 1+ Rs.542.130 5+ Rs.483.500 10+ Rs.424.870 20+ Rs.405.970 40+ Rs.387.070 More Pricing... | General Purpose | 8ohm | - | 25mm | 1W | 800Hz | 83dBA | Round with Rectangular Frame | - | 0.99" | 30mm x 25mm x 6mm | 550Hz | 550Hz to 18kHz | High Temperature | 18kHz | - | - | Panel Mount | 1.5W | 0 | 6mm | 0 | 0.24" | ||||||