Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoABX00047
Order Code3677421
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 7630049202597
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.6,929.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,929.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00047
Order Code3677421
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 7630049202597
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsArduino MKR IoT Carrier Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
ARDUINO MKR IoT Carrier is an extension of the MKR Wi-Fi 1010 board and it was developed for the Explore IoT Kit. The carrier does not come equipped with a microcontroller, meaning it needs to be used together with an Arduino board. Using a carrier we unlock many useful and interesting features, such as having a display, RGB LEDs, a gyroscope and different sensors.
- LPS22HB pressure sensor, LSM6DS3, HTS221 humidity & temperature sensor, APDS-9960 proximity sensor
- Qtouch Pad 5x capacitive buttons, buzzer
- 2x 24V relays
- 5x RGB LEDs
- KD013QVFMD002-01 display
- 2x grove to analogue input/output
- Grove to I2C input/output
- SD card slot (SD card not included)
- Battery holder (Battery not included)
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Arduino MKR IoT Carrier Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06