register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.921.090 |
Product Information
Product Overview
DFR0928 is a Fermion: 1.8" 128x160 IPS TFT LCD Display breakout board with MicroSD card slot. This module provides users with two wiring methods: pin header wiring and GDI (General Display interface). You can directly connect the display to a FireBeetle main controller using an FPC cable. Plug and play, easy to wire. Besides, the display supports a low refresh rate and offers a good display effect and strong versatility. It can be used in applications like sensor monitoring and alarm, Arduino temperature monitor, fan controller, etc.
- SPI (4-wire) communication
- Operating voltage range from 3.3 V - 5 V
- TFT viewing angle is 120degrees
- SPI communication
- Interface Mode: GDI, pin header
- 0.11W full-screen power consumption
- Operating temperature range from -10 to +60°C
Technical Specifications
Sitronix
ST7735S
Arduino Development Boards
-
TFT LCD Display Breakout Board ST7735S with MicroSD Card Slot, GDI Display Cable, 10P Pin Connector
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate