Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015561
Order Code4668788
Product RangeMulticomp Pro Clean Room Wipes
Technical Datasheet
297 In Stock
Need more?
297 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.949.070 |
| 5+ | Rs.771.130 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.949.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015561
Order Code4668788
Product RangeMulticomp Pro Clean Room Wipes
Technical Datasheet
Wipe MaterialPolyviscose
Wipe Width250mm
Wipe Length250mm
Product RangeMulticomp Pro Clean Room Wipes
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MP015561 clean room wipes are RoHS-compliant, cleanroom-grade poly-viscose wipes suitable for controlled environments. They are valued for their durability, absorbency and low lint characteristics in cleanroom and industrial settings. Non-woven rayon/polyester blends are commonly used for their balance of absorbency (due to the viscose/rayon component) and strength/low lint (thanks to the polyester component).
- Material: 50% viscose & 50% polyester
- Size: 250mm × 250mm
- Colour: White
- Wight: 219 g
Applications
Electrical and Electronics, Medical, Aerospace, Laboratory, Automotive Systems, Hobby & Education
Technical Specifications
Wipe Material
Polyviscose
Wipe Length
250mm
SVHC
No SVHC (21-Jan-2025)
Wipe Width
250mm
Product Range
Multicomp Pro Clean Room Wipes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219