Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.23,240.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.23,240.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No204155
Order Code3806519
Technical Datasheet
Bag TypeAntistatic
Length - Imperial36"
Width - Metric610mm
Length - Metric915mm
Film Thickness70µm
Bag ColourPink
Seal TypeResealable
Product Range-
Product Overview
- Antistatic pink poly bag
- 610mm x 915mm, 100 each
- For use with non-ESD sensitive items destined for use in an EPA
- Economical
- Made of polyethylene, 0.072 mm thick
- RS: 1 x 105 to <lt/> 1 x 1011 ohms, T1000: <lt/> 2s at 50% rH, 22°C
Technical Specifications
Bag Type
Antistatic
Width - Metric
610mm
Film Thickness
70µm
Seal Type
Resealable
Length - Imperial
36"
Length - Metric
915mm
Bag Colour
Pink
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05