Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Static Control, Site Safety & Clean Room Products
                                                                                                      3. ESD Protection Products
                                                                                                      4. Anti Static Containers
                                                                                                      Print Page

                                                                                                      MP008355

                                                                                                      Antistatic Storage, Box, 5.9 ", 150 mm, 15.75 ", 400 mm, 11.8 "

                                                                                                      MULTICOMP PRO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MULTICOMP PRO MP008355
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP008355
                                                                                                      Order Code3804906
                                                                                                      Product RangeMulticomp Pro Storage Boxes
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      179 In Stock

                                                                                                      Need more?

                                                                                                      179 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,584.240
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,584.24
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      MULTICOMP PRO
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP008355
                                                                                                      Order Code3804906
                                                                                                      Product RangeMulticomp Pro Storage Boxes
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      ESD Storage TypeBox
                                                                                                      External Height - Imperial5.9"
                                                                                                      External Height - Metric150mm
                                                                                                      External Width - Imperial15.75"
                                                                                                      External Width - Metric400mm
                                                                                                      External Depth - Imperial11.8"
                                                                                                      External Depth - Metric300mm
                                                                                                      Product RangeMulticomp Pro Storage Boxes
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      Those Multicomp Pro MP008355 antistatic storage boxes protect contents (typically electronic components) from electromagnetic interface (EMI), electrostatic or induced fields. Made of black conductive material that delivers a barrier which aforesaid fields cannot penetrate and prevents build-up of electrostatic charge.

                                                                                                      • Outer Size: 400mm × 300mm × 150mm
                                                                                                      • Inner Size: 355mm × 255mm × 140mm
                                                                                                      • Wall Thickness: 2.2mm
                                                                                                      • Bottom Thickness: 3mm
                                                                                                      • Weight: 1.065 kg
                                                                                                      • Standard Load: 25 kg
                                                                                                      • Surface resistance: 10E4Ω to 10E8Ω
                                                                                                      • Bottom Structure: Frosted-flat Bottom
                                                                                                      • Material: PP Alloy
                                                                                                      • Stacking Number: ≤5 (with standard load)
                                                                                                      • Operating Environment: -15°C to 60°C

                                                                                                      Applications

                                                                                                      Industrial Maintenance, Instrumentation, Hobby & Education, Utilities, Electronics Service

                                                                                                      Notes

                                                                                                      Overloading is prohibited. Avoiding eccentric stacking.

                                                                                                      Technical Specifications

                                                                                                      ESD Storage Type

                                                                                                      Box

                                                                                                      External Height - Metric

                                                                                                      150mm

                                                                                                      External Width - Metric

                                                                                                      400mm

                                                                                                      External Depth - Metric

                                                                                                      300mm

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      External Height - Imperial

                                                                                                      5.9"

                                                                                                      External Width - Imperial

                                                                                                      15.75"

                                                                                                      External Depth - Imperial

                                                                                                      11.8"

                                                                                                      Product Range

                                                                                                      Multicomp Pro Storage Boxes

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85411000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.07
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.