Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Ionisers
                      Print Page

                      963E-NO

                      Ioniser, Air, Benchtop, 240 V, 963E Series

                      SCS 963E-NO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCS
                      Manufacturer Part No963E-NO
                      Order Code2758580
                      Product Range963E
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.98,132.260
                      10+Rs.94,163.100
                      20+Rs.90,193.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.98,132.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCS
                      Manufacturer Part No963E-NO
                      Order Code2758580
                      Product Range963E
                      Technical Datasheet

                      Data Sheet

                      Ioniser TypeBenchtop
                      Supply Voltage VAC240V
                      Product Range963E

                      Product Overview

                      • Benchtop air ionizer without power cord
                      • Designed to remove static charges from non-conductive objects
                      • Steady-state DC benchtop ioniser with auto-balance
                      • Less than 2 seconds discharge time with ±15 volts offset voltage (balance)
                      • Electrostatically shielded emitter points
                      • 2-speed fan
                      • No grounding wires required

                      Technical Specifications

                      Ioniser Type

                      Benchtop

                      Product Range

                      963E

                      Supply Voltage VAC

                      240V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.15909
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.