Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-V3-FFP3
Order Code4203789
Product RangeMulticomp Pro Masks
Your Part Number
Technical Datasheet
186 In Stock
Need more?
186 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,726.890 |
| 5+ | Rs.2,386.030 |
| 10+ | Rs.2,015.470 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Rs.2,726.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-V3-FFP3
Order Code4203789
Product RangeMulticomp Pro Masks
Technical Datasheet
Safety CategoryCE, EN149:2001+A1:2009
Protection ClassFFP3
Respirator TypeValved
Product RangeMulticomp Pro Masks
SVHCTo Be Advised
Product Overview
The MP-V-FFP3 Cup-Shaped Mask is designed to provide maximum filtration efficiency without compromising on comfort. The MP-V-FFP3 Mask combines advanced filtration, comfort, and breathability, making it the perfect choice for those who demand premium respiratory protection.
- Certified to EN 149:2001+A1:2009 standards, this mask provides maximum protection against fine dust, aerosols, and harmful airborne particles.
- CE 2841 Certified – Ensuring compliance with the highest European safety regulations.
- Cup-Shaped Design – Enhances fit and comfort, reducing air leakage for superior protection.
- Adjustable Nose Clip – Provides a secure seal and reduces fogging when wearing glasses.
- Adjustable Ear Straps – Customizable fit for prolonged wear without discomfort.
- Exhalation Valve – Reduces heat buildup and improves breathability, making it ideal for extended use.
- User Instruction sheet provided in 5 languages – EN, DE, IT FR & ES.
Applications
Industrial, Public
Technical Specifications
Safety Category
CE, EN149:2001+A1:2009
Respirator Type
Valved
SVHC
To Be Advised
Protection Class
FFP3
Product Range
Multicomp Pro Masks
Technical Docs (2)
Alternatives for MP-V3-FFP3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:40169390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.78