Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393280-6
Order Code9659013
Product RangeMicro Relay K Series
Also Known AsV23086C1001A403
Technical Datasheet
49,482 In Stock
Need more?
49482 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.215.050 |
10+ | Rs.210.580 |
25+ | Rs.206.100 |
50+ | Rs.201.630 |
100+ | Rs.197.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.215.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393280-6
Order Code9659013
Product RangeMicro Relay K Series
Also Known AsV23086C1001A403
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeMicro Relay K Series
Contact Voltage DC Nom12V
Coil Resistance254ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Product Overview
The Micro Relay K series from TE Connectivity are through hole automotive relays. These relays are used in car alarm, door control, door lock, hazard warning signal, heated front / rear screen, immobilizer, lamps front/rear/fog light, interior lights, seat control, sun roof, turn signal, window lifter and wiper control.
- SPST-NO, SPDT contact configurations
- Limiting continuous current of 30A
- Minimal weight
- Low noise operation
- Wave (THT) and reflow (THR/pin-in-paste) solderable versions
- For twin version refer to Double Micro Relay K
- Standard coil and sensitive coil type relays available
- Single contact type
- Selectable DC coil voltage of 10VDC and 12VDC
- Sealed and vented version available
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
30A
Relay Mounting
Through Hole
Product Range
Micro Relay K Series
Coil Resistance
254ohm
SVHC
To Be Advised
Alternatives for 1393280-6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004