Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      788-512

                      Power Relay, DPDT, 24 VAC, 8 A, 788, DIN Rail

                      WAGO 788-512
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No788-512
                      Order Code4246624
                      Product Range788
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.1,708.660
                      5+Rs.1,674.490
                      10+Rs.1,640.320
                      20+Rs.1,606.150
                      50+Rs.1,571.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,708.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No788-512
                      Order Code4246624
                      Product Range788
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPDT
                      Coil Voltage24VAC
                      Contact Current8A
                      Product Range788
                      Relay MountingDIN Rail
                      Coil Type-
                      Contact Voltage VAC250V
                      Relay TerminalsPush In
                      Contact Voltage VDC-
                      Contact MaterialSilver Nickel
                      Coil Resistance-
                      SVHC4,4'-isopropylidenediphenol (21-Jan-2025)

                      Product Overview

                      • Relay module
                      • Nominal input voltage UN is 24VAC ±10%
                      • Nominal input current at UN is 34mA
                      • Number of changeover/switchover contacts are 2, AgNi 90/10 contact material (relay)
                      • 8A limiting continuous current, maximum inrush current (resistive) is (AC) 15A/4s
                      • Switching voltage (max.) is 250VAC, ambient temperature (operation at UN) range from -40 to 70°C
                      • Red LED status indicator, IP20 rated, DIN-35 rail mounting
                      • 0.34 to 2.5mm² solid conductor/fine-stranded conductor, grey colour
                      • Dimension is 15mm width x 86mm height, 54mm depth from upper-edge of DIN-rail
                      • Standards/specifications are EN 61010-2-201, EN 61810-1, EN 61373, UL 508, DNV

                      Notes

                      Reinforced insulation between coil and contacts. To protect the relay coils and contacts, inductive loads must be dampened with an effective protection circuit.

                      Technical Specifications

                      Contact Configuration

                      DPDT

                      Contact Current

                      8A

                      Relay Mounting

                      DIN Rail

                      Contact Voltage VAC

                      250V

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      -

                      Coil Voltage

                      24VAC

                      Product Range

                      788

                      Coil Type

                      -

                      Relay Terminals

                      Push In

                      Contact Material

                      Silver Nickel

                      SVHC

                      4,4'-isopropylidenediphenol (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:4,4'-isopropylidenediphenol (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.