Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No4058570000
Order Code2103602
Product RangeRIDER
Also Known AsRCL424024
Technical Datasheet
491 In Stock
Need more?
491 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.697.290 |
5+ | Rs.660.840 |
10+ | Rs.624.390 |
20+ | Rs.570.790 |
50+ | Rs.559.380 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.697.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No4058570000
Order Code2103602
Product RangeRIDER
Also Known AsRCL424024
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRIDER
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 4058570000 is a general-purpose Power Relay with DPDT silver nickel contacts. This RIDER-series socket mount power relay has quick-connect terminals and plug-in connection.
- 400mW Power rating
- 2.4VDC Typical drop-out voltage
- UL94V-0 Flammability rating
- IP20 Protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
RIDER
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701