Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDC20-4021-76-1080
Order Code4292602
Product RangeDC20 Series
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,296.860 |
5+ | Rs.2,250.930 |
10+ | Rs.2,204.990 |
20+ | Rs.2,159.050 |
50+ | Rs.2,113.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,296.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDC20-4021-76-1080
Order Code4292602
Product RangeDC20 Series
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Coil Voltage80VDC
Contact Current20A
Product RangeDC20 Series
Relay MountingPlug In
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC450V
Contact MaterialSilver Copper
Coil Resistance2.13kohm
Product Overview
DC20-4021-76-1080 is a DC20 series power relay. It is a miniature Mini-ISO style HVDC automotive or electric vehicle relay.
- AgCu10 contact material, IP67 environmental protection
- SPST-NO-DM (1 Form X) contact arrangement
- Plug in mounting and termination
- 80VDC nominal voltage
- 2130 ohm coil resistance at (±10% at 20°C)
- 38mA coil current
- Magnetic arc blowout, miniature case size
- 450VDC maximum switching voltage, 25A rated current
- 30ms maximum operate time, 10ms maximum release time
- Dimension is 29.6 x 29.2 x 30mm (lxwxh), ambient temperature range from -40°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
20A
Relay Mounting
Plug In
Contact Voltage VAC
-
Contact Voltage VDC
450V
Coil Resistance
2.13kohm
Coil Voltage
80VDC
Product Range
DC20 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055