Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCN-123D3MHZ,000
Order Code1891908
Product RangePCN
Also Known As3-1461491-5, PCN-123D3MHZ,000
Technical Datasheet
1,544 In Stock
Need more?
1544 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.457.530 |
10+ | Rs.429.760 |
25+ | Rs.365.210 |
100+ | Rs.346.450 |
250+ | Rs.326.580 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.457.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCN-123D3MHZ,000
Order Code1891908
Product RangePCN
Also Known As3-1461491-5, PCN-123D3MHZ,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage23VDC
Contact Current3A
Product RangePCN
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance4.602kohm
Product Overview
The PCN series general purpose slim-line Low Power PCB Relay with 1-pole 3A and 1-form-A (NO) contacts. It offers 3A switching current and load range 1mA up to 5A.
- Cadmium-free contacts
- Z-type with reinforced insulation
- Allows high function
- Sensitive coil 120mW
- Only 5mm wide
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
4.602kohm
Coil Voltage
23VDC
Product Range
PCN
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004264