Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432792-1
Order Code2103583
Also Known As17M3430
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No1432792-1
Order Code2103583
Also Known As17M3430
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current40A
Product Range-
Relay MountingBracket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC16V
Contact MaterialSilver Tin Oxide
Coil Resistance79.5ohm
Alternatives for 1432792-1
3 Products Found
Product Overview
The 1432792-1 is a power relay with SPDT silver tin oxide contact. This relay features panel relay mounting, quick-connect relay terminal and 12VDC nominal coil voltage, unplated brass terminal.
- Operating temperature range from -40 to 85°C
- 500Vrms contacts to coil initial breakdown current
Notes
Not to be used in Automotive applications or applications requiring PPAP and/or IMDS documention.
Technical Specifications
Contact Configuration
SPDT
Contact Current
40A
Relay Mounting
Bracket
Contact Voltage VAC
-
Contact Voltage VDC
16V
Coil Resistance
79.5ohm
Coil Voltage
12VDC
Product Range
-
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752