Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23050A1005A533
Order Code3764759
Product RangeSR6 Series
Also Known AsV23050A1005A533
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,305.090 |
| 10+ | Rs.2,193.290 |
| 30+ | Rs.2,081.910 |
| 50+ | Rs.1,970.510 |
| 100+ | Rs.1,859.090 |
| 250+ | Rs.1,747.670 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,305.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23050A1005A533
Order Code3764759
Product RangeSR6 Series
Also Known AsV23050A1005A533
Technical Datasheet
Contact Configuration3PST-NO, 3SPST-NC
Coil Voltage5VDC
Contact Current8A
Product RangeSR6 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance20.8ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Force-guided, monostable, DC power relay
- 1000 to 1500mW coil power rating class
- 1200mW coil power rating DC
Technical Specifications
Contact Configuration
3PST-NO, 3SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
20.8ohm
Coil Voltage
5VDC
Product Range
SR6 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03