Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4D4012
Order Code1175092
Product RangeSR4 Series
Also Known As1415055-1, SR4D4012
Technical Datasheet
662 In Stock
Need more?
88 Delivery in 3-5 Business Days(SG stock)
574 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,971.340 |
5+ | Rs.1,919.460 |
10+ | Rs.1,835.700 |
20+ | Rs.1,767.400 |
50+ | Rs.1,699.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,971.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4D4012
Order Code1175092
Product RangeSR4 Series
Also Known As1415055-1, SR4D4012
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPST-NO, DPST-NC
Product RangeSR4 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsPC Pin
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1415055-1 is a SR4 D force guided power relay. Typical applications are emergency shut-off, press control, machine control, elevator and escalator control, safety relays. Standard approvals are VDE Cert. No. 40005334, UL E214025, TUV 968/EL 230, CCC 2020970303000303.
- 4 pole relay with force guided contacts according to EN EN61810-3 (formerly EN50205)
- Compact design and space efficient, AgSnO2 contact material
- Coil current is 0.044A, contact limiting breaking current is 8A
- Coil power rating DC is 800mW, coil resistance is 405ohm
- Coil voltage rating is 18VDC, contact switching load (minimum) is 10mA at 5V
- Contact switching voltage (maximum) is 400VAC, contact voltage rating is 250VAC
- Contact arrangement is 2 Form A (NO) + 2 Form B (NC)
- Height is 16.5mm, length is 40mm, width is 13mm
- Environmental ambient temperature (maximum) is 70°C
- Insulation clearance between contact and coil is 10mm
Applications
Automation & Process Control, Safety
Technical Specifications
Coil Voltage
12VDC
Product Range
SR4 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
-
IP Rating
-
Alternatives for SR4D4012
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.551913