Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAC5121
Order Code4275913
Product RangeXPSAC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAC5121
Order Code4275913
Product RangeXPSAC Series
Technical Datasheet
Coil Voltage24VAC
Contact Configuration3PST-NO
Product RangeXPSAC Series
Relay MountingDIN Rail
Contact Current1.5A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
Product Overview
The XPSAC5121 from Schneider is a safety relay for emergency stop and switch monitoring.
- Relay instantaneous opening is 3NO
- 1 solid state output
- Rated supply voltage of 24VAC/VDC
- UL, CSA approved
- Minimum output current of 10mA for relay output
- Minimum output voltage of 16V for relay output
- Conventional free air thermal current of 10.5A
- Screw clamp terminals
Applications
Industrial, Power Management, Automation & Process Control, Safety, Security
Technical Specifications
Coil Voltage
24VAC
Product Range
XPSAC Series
Contact Current
1.5A
Contact Voltage AC Nom
-
Contact Material
-
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185973