Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays
                      Print Page

                      SCM0100200

                      MOSFET Relay, DC, 200 V, 100 A, Hockey Puck, Panel Mount

                      CELDUC SCM0100200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCELDUC
                      Manufacturer Part NoSCM0100200
                      Order Code2886561
                      Product RangeSCM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.17,709.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.17,709.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCELDUC
                      Manufacturer Part NoSCM0100200
                      Order Code2886561
                      Product RangeSCM
                      Technical Datasheet

                      Data Sheet

                      Contact Form-
                      Load TypeDC
                      Load Voltage Max200V
                      Load Current100A
                      MOSFET Relay Package StyleHockey Puck
                      Relay MountingPanel Mount
                      Relay TerminalsScrew
                      On State Resistance Max0.022ohm
                      Isolation Voltage4kV
                      I/O Capacitance Typ-
                      Off State Leakage Current Max-
                      Product RangeSCM
                      SVHCLead (27-Jun-2024)

                      Technical Specifications

                      Contact Form

                      -

                      Load Voltage Max

                      200V

                      MOSFET Relay Package Style

                      Hockey Puck

                      Relay Terminals

                      Screw

                      Isolation Voltage

                      4kV

                      Off State Leakage Current Max

                      -

                      SVHC

                      Lead (27-Jun-2024)

                      Load Type

                      DC

                      Load Current

                      100A

                      Relay Mounting

                      Panel Mount

                      On State Resistance Max

                      0.022ohm

                      I/O Capacitance Typ

                      -

                      Product Range

                      SCM

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      France
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.1
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.