Need more?
Quantity | Price |
---|---|
1+ | Rs.837.190 |
5+ | Rs.819.810 |
10+ | Rs.802.420 |
20+ | Rs.780.810 |
50+ | Rs.759.200 |
Product Information
Product Overview
PVT322PBF is a PVT322 series HEXFET® power MOSFET photovoltaic relay. This dual-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes International Rectifier’s HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. Potential applications are on/off hook switch, tip and ring line switching, general switching, electro mechanical relay replacement.
- 10 ohm on-resistance
- 4000 Vrms I/O isolation
- Linear AC/DC operation
- Bounce-free operation
- Solid state reliability
- UL recognized and BABT certified
- Control current (nominal) is 5mA minimum
- Load voltage (peak) is 250VAC maximum
- 8-pin DIP package
- Thru-hole
Technical Specifications
DPST-NO (2 Form A)
250V
DIP-8
PC Pin
4kV
1µA
No SVHC (21-Jan-2025)
AC / DC
170mA
Through Hole
10ohm
1pF
HEXFET PVT322 Series
Technical Docs (1)
Alternatives for PVT322PBF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate