Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Solid State Relays
                      Print Page

                      IDC-5

                      Solid State Relay, SPST-NO, 50 mA, 32 VDC, Through Hole, PC Pin, Zero Crossing

                      POTTER&BRUMFIELD - TE CONNECTIVITY IDC-5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoIDC-5
                      Order Code3792772
                      Product RangeIDC
                      Also Known As6-1393028-4
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      198 In Stock

                      Need more?

                      198 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,609.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,609.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoIDC-5
                      Order Code3792772
                      Product RangeIDC
                      Also Known As6-1393028-4
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NO
                      Load Current50mA
                      Operating Voltage Max32VDC
                      Relay MountingThrough Hole
                      Relay TerminalsPC Pin
                      Switching ModeZero Crossing
                      Operating Voltage Min3.3VDC
                      Control Voltage Min-
                      Control Voltage Max5VDC
                      Product RangeIDC
                      SVHCLead (27-Jun-2024)

                      Technical Specifications

                      Contact Configuration

                      SPST-NO

                      Operating Voltage Max

                      32VDC

                      Relay Terminals

                      PC Pin

                      Operating Voltage Min

                      3.3VDC

                      Control Voltage Max

                      5VDC

                      SVHC

                      Lead (27-Jun-2024)

                      Load Current

                      50mA

                      Relay Mounting

                      Through Hole

                      Switching Mode

                      Zero Crossing

                      Control Voltage Min

                      -

                      Product Range

                      IDC

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.029257
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.