Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CCDDL-020NC-N
Order Code4748576
Product RangeSRP1-CC Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.18,993.930 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.18,993.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CCDDL-020NC-N
Order Code4748576
Product RangeSRP1-CC Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeDC
Load Current20A
Load Voltage Max200VDC
Operating Voltage Max110VDC
Relay MountingPanel Mount
MOSFET Relay Package StyleModule
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min5VDC
On State Resistance Max0.09ohm
Control Voltage Min4VDC
Control Voltage Max32VDC
Isolation Voltage2.5kVrms
Off State Leakage Current Max3mA
Product RangeSRP1-CC Series
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
DC
Load Voltage Max
200VDC
Relay Mounting
Panel Mount
Relay Terminals
Screw
Operating Voltage Min
5VDC
Control Voltage Min
4VDC
Isolation Voltage
2.5kVrms
Product Range
SRP1-CC Series
Contact Configuration
SPST-NO
Load Current
20A
Operating Voltage Max
110VDC
MOSFET Relay Package Style
Module
Switching Mode
DC Switch
On State Resistance Max
0.09ohm
Control Voltage Max
32VDC
Off State Leakage Current Max
3mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08