Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Switches & Relays
                      3. Relays
                      4. Time Delay Relays - Electromechanical
                      Print Page

                      BC 7931N.71AC/DC24V+AC230V 0,05-1S.

                      RELAY, FLEETING ACTION

                      DOLD BC 7931N.71AC/DC24V+AC230V 0,05-1S.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDOLD
                      Manufacturer Part NoBC 7931N.71AC/DC24V+AC230V 0,05-1S.
                      Order Code9514139
                      Product RangeBC 7931N
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerDOLD
                      Manufacturer Part NoBC 7931N.71AC/DC24V+AC230V 0,05-1S.
                      Order Code9514139
                      Product RangeBC 7931N
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage VDC-
                      Time Min0.05s
                      Time Max1s
                      Product RangeBC 7931N
                      Contact ConfigurationSPDT
                      Contact Current-
                      Relay MountingDIN Rail
                      Contact Voltage VAC-
                      Relay TerminalsScrew
                      Nom Input Voltage230V
                      Timing AdjustmentScrewdriver Slot
                      SVHCNo SVHC (16-Jan-2020)

                      Technical Specifications

                      Contact Voltage VDC

                      -

                      Time Max

                      1s

                      Contact Configuration

                      SPDT

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Timing Adjustment

                      Screwdriver Slot

                      Time Min

                      0.05s

                      Product Range

                      BC 7931N

                      Contact Current

                      -

                      Contact Voltage VAC

                      -

                      Nom Input Voltage

                      230V

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.1
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.