Print Page
Image is for illustrative purposes only. Please refer to product description.
873 In Stock
Need more?
873 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.185.810 |
12+ | Rs.162.890 |
100+ | Rs.148.410 |
500+ | Rs.114.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.185.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MP000735 from Multicomp Pro is a PCB mount detector switch. Typical applications include white goods, automotive and motorcycles.
- Pitch: 5.08mm
- Operating force: 35gf
Technical Specifications
Product Range
-
Switch Terminals
PC Pin
Contact Voltage DC Nom
12V
External Width
5.3mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
11.1mm
External Depth
8.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001006