Print Page
Image is for illustrative purposes only. Please refer to product description.
1,540 In Stock
Need more?
1540 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.73.420 |
15+ | Rs.67.770 |
100+ | Rs.64.230 |
500+ | Rs.47.970 |
1000+ | Rs.45.610 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.73.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
MPTE-MRLC-V-T/R is a detect switch.
- Right side with G pin
- General tolerance is ±0.2mm
- Stainless steel with silver cladding contact material
- Brass with silver plating terminal material
- 50mA current rating, 20VDC voltage rating
- 100Mohm min insulation resistance, 1ohm maximum contact resistance
- Operating temperature range from -10C to +60°C
- High-temp thermoplastic nylon UL94V - 0 stem and base material
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Voltage DC Nom
20V
External Width
7.45mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Contact Current Max
50mA
External Height
8.65mm
External Depth
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013