Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No461011220101
Order Code4292783
Product RangeWS-DESV Series
Technical Datasheet
1,151 In Stock
Need more?
1151 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.163.430 |
10+ | Rs.153.040 |
25+ | Rs.145.160 |
50+ | Rs.137.280 |
100+ | Rs.131.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.163.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No461011220101
Order Code4292783
Product RangeWS-DESV Series
Technical Datasheet
Product RangeWS-DESV Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2.3mm
External Width4.5mm
External Depth4.9mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WS-DESV SMT detector switch
- LCP actuator material, UL94 V-0 actuator flammability rating
- LCP frame material, UL94 V-0 frame flammability rating
- Stainless steel contact material, copper alloy terminal material
- Silver terminal plating, SPST-NO schematic
- 100000 cycles electrical life, 60g operational force
- 1mA rated current switching, 5VDC rated voltage switching
- 500mohm maximum initial contact resistance
- Insulation resistance is 100Mohm minimum at (250VDC), dimension is 4.7 x 3.8mm
- 250VAC withstanding voltage, operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
WS-DESV Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
4.5mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2.3mm
External Depth
4.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001